+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M8X40/D912-A2

Screw; M8; M8x40; 1.25; Head: cheese head; hex key; HEX 6mm; DIN 912


Manufacturer: KRAFTBERG

Manufacturer part number:
M8X40/D912-A2
TME Symbol:
M8X40/D912-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
M8
Thread pitch
1.25
Length
40mm
Kind of head
cheese head
Kind of cut
hex key
Cut size
HEX 6mm
Material
A2 stainless steel
Head height
8mm
Head diameter
13mm
DIN standard
DIN 912
ISO standard
ISO 4762
PN standard
PN 82302
Gross weight19.47 g
Certificates
See other products in this category: Bolts KRAFTBERG,
*
M8X40/D912-A2
300 in TME stock
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs