+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRAFTBERG | |
Type of mounting element | screw | |
Thread | M8 | |
Thread pitch | 1.25 | |
Length | 50mm | |
Kind of head | hexagonal | |
Kind of cut | none | |
Material | acid resistant steel A4 | |
Head height | 5.3mm | |
DIN standard | DIN 931 | |
ISO standard | ISO 4014 | |
Thread length | 22mm |