+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M8X60/931-A2

Screw; M8; M8x60; 1.25; Head: hexagonal; A2 stainless steel; 22mm


Manufacturer: KRAFTBERG

Manufacturer part number:
M8X60/931-A2
TME Symbol:
M8X60/931-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
M8
Thread pitch
1.25
Length
60mm
Kind of head
hexagonal
Kind of cut
none
Material
A2 stainless steel
Head height
5.3mm
DIN standard
DIN 931
ISO standard
ISO 4014
Thread length
22mm
Gross weight2.78 g
Certificates
See other products in this category: Bolts KRAFTBERG,
*
M8X60/931-A2
0 in TME stock
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.