+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MA-101-27E

Heatsink: extruded; grilled; TO247,TO264; black; L: 27mm; W: 38.6mm

Manufacturer: OHMITE

Manufacturer part number:
MA-101-27E
TME Symbol:
MA-101-27E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO247, TO264
Colour
black
Length
27mm
Width
38.6mm
Height
34.3mm
Thermal resistance
8K/W
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
8°C/W
Manufacturer series
M
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
MA-101-27E
0 in TME stock
Net price for quantities from 100 pcs - 8.13 USDGross price for quantities from 100 pcs - 8.13 USD
No. of pieces (Multiplicity: 100)