+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MA-D1-03

Holder; 9kg; 17÷32"; Standard: 75x75mm,100x100mm; monitor x1

Manufacturer: GEMBIRD

Manufacturer part number:
MA-D1-03
TME Symbol:
MA-D1-03

Specification

Manufacturer
GEMBIRD
Type of PC accessories
holder
Force
9kg
Size
17...32"
Standard VESA
75x75mm, 100x100mm
Dimensions
116x308x561mm
Application
monitor x1
Gross weight2.7244 kg
Certificates
EAN code8716309127585
See other products in this category: Stands and Holders GEMBIRD,
*
MA-D1-03
6 in TME stock
Net price for quantities from 1 pcs - 18.14 USDGross price for quantities from 1 pcs - 18.14 USD
Net price for quantities from 3 pcs - 15.88 USDGross price for quantities from 3 pcs - 15.88 USD
No. of pieces (Multiplicity: 1)