+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GEMBIRD | |
Type of PC accessories | holder | |
Force | 9kg | |
Size | 17...32" | |
Colour | black | |
Arm length | 441mm | |
Standard VESA | 75x75mm, 100x100mm | |
Material | aluminium, plastic, steel | |
Application | laptop, monitor x1 | |
Version | adjustable, tiltable, twistable |