+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SFA611920R8019

Nut; 22mm; MA1


Manufacturer: ABB

Manufacturer part number:
1SFA611920R8019
TME Symbol:
MA1-8019

Specification

Manufacturer
ABB
Type of switch accessories
nut
Switch standard
22mm
Manufacturer series
MA1
Related items
KP, M2S, M3S, MJS, MP, MPD, MPEK, MPET, MPM
Gross weight1.38 g
Certificates
EAN code7320500339176
See other products in this category: Panel Mount Accessories ABB,
See other products from this series.:
*
1SFA611920R8019
5 in TME stock
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 5 pcs - 6.35 USDGross price for quantities from 5 pcs - 6.35 USD
Net price for quantities from 10 pcs - 5.92 USDGross price for quantities from 10 pcs - 5.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs