+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | multifunction | |
Kind of meter | AC/DC pincers type, digital | |
Max. diameter of measured cable | 50mm | |
Kind of display used | LCD | |
Display parameters | (4000), (40000) | |
DC current measuring range | 400A/1.5kA | |
AC current measuring range | 400A/1.5kA | |
DC current measuring accuracy | ±(2.5% + 30 digit) | |
AC current measuring accuracy | ±(2.8% + 30 digit) | |
DC voltage measuring range | 10µV...400mV/4V/40V/1kV | |
DC voltage measuring accuracy | ±(0.1% + 4 digit) | |
AC voltage measuring range | 10µV...400mV/4V/40V/750V | |
AC voltage measuring accuracy | ±(1% + 30 digit) | |
Resistance measuring accuracy | ±(0.5%+9 digit) | |
True effective value measurement | True RMS AC | |
Resistance measuring range | 10mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ | |
Capacitance measuring range | 0.01...400nF/4µF/40µF/400µF/4mF/20mF/40mF | |
Capacitance measuring accuracy | ±(3.5%+ 10 digit) | |
Frequency measuring range | 40...40MHz | |
Frequency measuring accuracy | ±(0.3%+2 digit) | |
Temperature measuring range | -100...1000°C | |
Temperature measurement accuracy | ±(1% + 2.5°C) | |
Continuity test | acoustic indication, <60Ω | |
Test | diodes | |
Pollution degree | 2 | |
Dimensions | 294x105x47mm | |
Weight without batteries | 536g | |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 | |
Illumination | yes | |
Bargraph | yes |