+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | circular | |
Connector | plug, socket | |
Mechanical mounting | for cable | |
Number of pins | 12 | |
Kind of connector | male | |
Electrical mounting | crimped | |
IP rating | IP67 | |
Contact plating | gold-plated | |
Current rating | 10A | |
Rated voltage | 0.16kV | |
Spatial orientation | straight |