+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | M23 | |
Connector | plug | |
Number of pins | 16 | |
Locking system | threaded joint | |
Spatial orientation | right | |
Connector variant | shielded | |
IP rating | IP67 | |
Manufacturer series | standard | |
Current rating | 9A |