+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | M23 | |
Connector | socket | |
Number of pins | 17 | |
Kind of connector | male | |
Connector family | industrial | |
Manufacturer series | Motiongrade | |
Rated voltage | 0.125kV | |
Spatial orientation | straight | |
IP rating | IP67 | |
Electrical mounting | crimped | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Contact plating | gold-plated | |
Locking system | external thread, threaded joint | |
Current rating | 9A | |
Wire size | 28AWG...18AWG | |
Contact size | 1mm | |
Kit contents | complete set |