+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MA2CAP1200

Connector: M23; plug; PIN: 12; male,female; threaded joint; IP67

Manufacturer: AMPHENOL

Manufacturer part number:
MA2CAP1200
TME Symbol:
MA2CAP1200

Specification

Manufacturer
AMPHENOL
Type of connector
M23
Connector
plug
Number of pins
12
Locking system
threaded joint
Connector variant
shielded
IP rating
IP67
Manufacturer series
standard
Current rating
10A
Rated voltage
0.16kV
Kind of connector
  • female
  • male
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M23 connectors AMPHENOL,
See other products from this series.:
*
MA2CAP1200
0 in TME stock
Net price for quantities from 200 pcs - 7.41 USDGross price for quantities from 200 pcs - 7.41 USD
No. of pieces (Multiplicity: 50)