+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | M23 | |
Connector | socket | |
Number of pins | 12 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable, for panel mounting, rear side nut | |
Locking system | Checkmate™ Quick Locking | |
Spatial orientation | straight | |
IP rating | IP66, IP67 | |
Manufacturer series | Motiongrade | |
Wire cross-section | 0.1...0.75mm2 | |
Current rating | 10A | |
Rated voltage | 0.16kV | |
Contact size | 1mm | |
Wire size | 28AWG...18AWG |