+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

323-00106

Heat shrink sleeve; 40mm; black; Diam.after shrinking: 12mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
323-00106
TME Symbol:
MA40-40/12-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
40mm
Colour
black
Diameter after shrinking
12mm
Gross weight185.1 g
Certificates
EAN code4031026461212
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
323-00106
9 in TME stock
Net price for quantities from 3 m - 22.84 USDGross price for quantities from 3 m - 22.84 USD
Net price for quantities from 15 m - 21.06 USDGross price for quantities from 15 m - 21.06 USD
Net price for quantities from 45 m - 18.40 USDGross price for quantities from 45 m - 18.40 USD
Amount (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Packaging method by the manufacturerBag = 3 m