+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

323-00107

Heat shrink sleeve; 55mm; black

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
323-00107
TME Symbol:
MA40-55/16-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
55mm
Colour
black
Gross weight258.6 g
Certificates
EAN code4031026461229
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
323-00107
2 in TME stock
Net price for quantities from 2 m - 29.30 USDGross price for quantities from 2 m - 29.30 USD
Net price for quantities from 10 m - 26.86 USDGross price for quantities from 10 m - 26.86 USD
Net price for quantities from 30 m - 23.61 USDGross price for quantities from 30 m - 23.61 USD
Amount (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 2 m