+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MA440

Meter: multifunction; digital,AC pincers type; LCD; (4000)


Manufacturer: EXTECH

Manufacturer part number:
MA440
TME Symbol:
MA440

Specification

Manufacturer
EXTECH
Type of meter
multifunction
Kind of meter
AC pincers type, digital
Kind of display used
LCD
Display parameters
(4000)
Sampling
3x/s
Max. diameter of measured cable
30mm
AC current measuring range
4A/40A/400A
AC current measuring accuracy
±(1.8% + 9 digit)
DC voltage measuring range
400mV/4V/40V/400V/600V
DC voltage measuring accuracy
±(0.8% + 1 digit)
AC voltage measuring range
4V/40V/400V/600V
AC voltage measuring accuracy
±(1.2% + 5 digit)
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
50nF/500nF/5µF/50µF/100µF
Capacitance measuring accuracy
±(4%+ 5 digit)
Frequency measuring range
10...1MHz
Frequency measuring accuracy
±(0.1%+4 digit)
Duty cycle factor
0.1...99.9%
Diode test
1.5V
Continuity test
acoustic indication, <30Ω
Pollution degree
2
Body dimensions
228x77x41mm
Measurement
AC current, AC voltage, capacitance, DC voltage, frequency, resistance
Conform to the norm
CAT III 600V EN 61010
Resistance to
fall from 1m height
Illumination
yes
Resistance measuring accuracy
±(1%+2 digit)
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • low battery indicator
Power supply
  • battery LR03 AAA 1,5V x3
Standard equipment
  • case
  • test leads
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight604 g

WATCH VIDEO

See other products in this category: Meters and AC Clamp Probes EXTECH
*
MA440
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.