+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MA445

Meter: multifunction; digital,AC/DC pincers type; Øcable: 30mm


Manufacturer: EXTECH

Manufacturer part number:
MA445
TME Symbol:
MA445

Specification

Manufacturer
EXTECH
Type of meter
multifunction
Kind of meter
AC/DC pincers type, digital
Max. diameter of measured cable
30mm
Kind of display used
LCD
Display parameters
(4000)
Sampling
3x/s
DC current measuring range
40A/400A
AC current measuring range
40A/400A
DC current measuring accuracy
±(2% + 3 digit)
AC current measuring accuracy
±(2.5% + 5 digit)
DC voltage measuring range
400mV/4V/40V/400V/600V
DC voltage measuring accuracy
±(0.8% + 1 digit)
AC voltage measuring range
4V/40V/400V/600V
AC voltage measuring accuracy
±(1.2% + 5 digit)
Resistance measuring accuracy
±(1%+2 digit)
True effective value measurement
True RMS
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/400µF/4mF/40mF
Capacitance measuring accuracy
±(4%+ 5 digit)
Frequency measuring range
10...1MHz
Frequency measuring accuracy
±(0.1%+4 digit)
Temperature measuring range
-40...1000°C
Temperature measurement accuracy
±(1% + 3 digit)
Duty cycle factor
0.1...99.9%
Continuity test
acoustic indication, <30Ω
Diode test
3V
Pollution degree
2
Body dimensions
228x77x41mm
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Conform to the norm
CAT III 600V EN 61010
Additional functions
torch
Resistance to
fall from 1m height
Illumination
yes
Measuring instrument features
  • automatic power-off
  • low battery indicator
  • MIN/MAX function
  • operates with thermocouple types: K
Power supply
  • battery LR03 AAA 1,5V x3
Standard equipment
  • case
  • drop-like K-type probe
  • test leads
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight594 g

WATCH VIDEO

See other products in this category: Meters and AC/DC Clamp Probes EXTECH
*
MA445
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.