+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

323-21150

Heat shrink sleeve; glued; 3.5: 1; 115mm; L: 1m; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
323-21150
TME Symbol:
MA47-115/34-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
3.5:1
Min. diameter before shrinking
115mm
Length
1m
Colour
black
Diameter after shrinking
34mm
Wall thickness
3mm
Gross weight595.4 g
EAN code4031026250496
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
323-21150
3 in TME stock
Net price for quantities from 1 pcs - 43.76 USDGross price for quantities from 1 pcs - 43.76 USD
Net price for quantities from 5 pcs - 41.02 USDGross price for quantities from 5 pcs - 41.02 USD
Net price for quantities from 25 pcs - 36.93 USDGross price for quantities from 25 pcs - 36.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.