+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | heat shrink sleeve | |
Version | glued | |
Min. diameter before shrinking | 30mm | |
Length | 1m | |
Colour | black | |
Material | crosslinked polyolefin POX | |
Diameter after shrinking | 8mm | |
Operating temperature | -55...110°C | |
Shrinkage temperature | 120°C | |
Manufacturer series | MA47 | |
Wall thickness | 2.5mm |