+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

323-20400

Heat shrink sleeve; glued; 40mm; L: 1m; black; Temp: -55÷110°C; MA47

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
323-20400
TME Symbol:
MA47-40/12-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Min. diameter before shrinking
40mm
Length
1m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
12mm
Operating temperature
-55...110°C
Shrinkage temperature
120°C
Manufacturer series
MA47
Wall thickness
2.5mm
Gross weight176.1 g
Certificates
EAN code4031026240251
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
See other products from this series.:
*
323-20400
4 in TME stock
Net price for quantities from 1 pcs - 26.83 USDGross price for quantities from 1 pcs - 26.83 USD
Net price for quantities from 15 pcs - 24.59 USDGross price for quantities from 15 pcs - 24.59 USD
Net price for quantities from 60 pcs - 21.61 USDGross price for quantities from 60 pcs - 21.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs