+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

323-20500

Heat shrink sleeve; glued; 50mm; L: 1m; black; Temp: -55÷110°C; MA47


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
323-20500
TME Symbol:
MA47-50/16-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Min. diameter before shrinking
50mm
Length
1m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
16mm
Operating temperature
-55...110°C
Shrinkage temperature
120°C
Manufacturer series
MA47
Wall thickness
2.7mm
Gross weight232 g
Certificates
EAN code4031026240268
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
See other products from this series.:
*
323-20500
0 in TME stock
Net price for quantities from 8 pcs - 36.86 USDGross price for quantities from 8 pcs - 36.86 USD
Net price for quantities from 40 pcs - 33.80 USDGross price for quantities from 40 pcs - 33.80 USD
Net price for quantities from 120 pcs - 29.70 USDGross price for quantities from 120 pcs - 29.70 USD
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.
Packaging method by the manufacturerCardboard = 8 pcs