+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MA5CAP1700-S2

Connector: M23; plug; PIN: 17; male,female; crimped; for cable; 9A

Manufacturer: AMPHENOL

Manufacturer part number:
MA5CAP1700-S2
TME Symbol:
MA5CAP1700-S2

Specification

Manufacturer
AMPHENOL
Type of connector
M23
Connector
plug
Number of pins
17
Electrical mounting
crimped
Mechanical mounting
for cable
Locking system
Checkmate™ Quick Locking
Spatial orientation
straight
IP rating
IP66, IP67
Manufacturer series
Motiongrade
Cable external diameter
7.5...11mm
Wire cross-section
0.1...0.75mm2
Current rating
9A
Rated voltage
0.125kV
Contact size
1mm
Wire size
28AWG...18AWG
Kind of connector
  • female
  • male
Connector variant
  • P-Part
  • w/o contacts
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M23 connectors AMPHENOL,
See other products from this series.:
*
MA5CAP1700-S2
0 in TME stock
Net price for quantities from 100 pcs - 17.92 USDGross price for quantities from 100 pcs - 17.92 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.