+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MA63

Meter: multifunction; digital,AC/DC pincers type; Øcable: 18mm


Manufacturer: EXTECH

Manufacturer part number:
MA63
TME Symbol:
MA63

Specification

Manufacturer
EXTECH
Type of meter
multifunction
Kind of meter
AC/DC pincers type, digital
Max. diameter of measured cable
18mm
Kind of display used
LCD
Display parameters
(6000)
DC current measuring range
60A
AC current measuring range
60A
AC current measuring accuracy
±2%
DC voltage measuring range
600V
DC voltage measuring accuracy
±0.7%
AC voltage measuring range
600V
AC voltage measuring accuracy
±0.8%
Resistance measuring accuracy
±(1%+2 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
6.2nF/620µF/62mF
Frequency measuring range
10...60kHz
Body dimensions
175x60x33.5mm
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance
Conform to the norm
CAT III 600V EN 61010
Illumination
yes
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • HOLD function
Power supply
  • battery LR03 AAA 1,5V x2
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight440.4 g

WATCH VIDEO

See other products in this category: Meters and AC/DC Clamp Probes EXTECH
*
MA63
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.