+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MA6CG-S3

Strain relief; straight; IP67; 11÷15mm,15mm; Motiongrade


Manufacturer: AMPHENOL

Manufacturer part number:
MA6CG-S3
TME Symbol:
MA6CG-S3

Specification

Manufacturer
AMPHENOL
Type of connector accessories
strain relief
Spatial orientation
straight
IP rating
IP67
Cable external diameter
11...15mm/15mm
Application - series/manufacturer
Motiongrade
Application
M23 connectors
Body material
zinc alloy
Gasket material
EPDM
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M23 connectors AMPHENOL,
*
MA6CG-S3
0 in TME stock
Net price for quantities from 100 pcs - 9.10 USDGross price for quantities from 100 pcs - 9.10 USD
Net price for quantities from 200 pcs - 8.41 USDGross price for quantities from 200 pcs - 8.41 USD
Net price for quantities from 250 pcs - 8.17 USDGross price for quantities from 250 pcs - 8.17 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.