+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MA7CAP1600-S3

Connector: M23; plug; PIN: 16; male,female; crimped; for cable; 9A


Manufacturer: AMPHENOL

Manufacturer part number:
MA7CAP1600-S3
TME Symbol:
MA7CAP1600-S3

Specification

Manufacturer
AMPHENOL
Type of connector
M23
Connector
plug
Number of pins
16
Electrical mounting
crimped
Mechanical mounting
for cable
Locking system
internal thread, threaded joint
Spatial orientation
straight
IP rating
IP66, IP67
Manufacturer series
Motiongrade
Cable external diameter
11...15mm
Wire cross-section
0.1...0.75mm2
Current rating
9A
Rated voltage
0.125kV
Contact size
1mm
Wire size
28AWG...18AWG
Kind of connector
  • female
  • male
Connector variant
  • P-Part
  • w/o contacts
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M23 connectors AMPHENOL,
See other products from this series.:
*
MA7CAP1600-S3
0 in TME stock
Net price for quantities from 100 pcs - 12.50 USDGross price for quantities from 100 pcs - 12.50 USD
Net price for quantities from 200 pcs - 10.76 USDGross price for quantities from 200 pcs - 10.76 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.