+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOREK
Manufacturer | MOREK | |
Type of splice terminal | distribution block | |
Current rating | 100A | |
Mechanical mounting | for DIN rail mounting | |
Electrical mounting | screw terminal | |
Colour | grey | |
Number of ways | 4 | |
Number of terminals | 28 |