+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAB4126A18

Splice terminal: distribution block; 125A; screw terminal; grey

Manufacturer: MOREK

Manufacturer part number:
MAB4126A18
TME Symbol:
MAB4126A18

Specification

Manufacturer
MOREK
Type of splice terminal
distribution block
Current rating
0.125kA
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
grey
Number of ways
4
Number of terminals
60
Gross weight443.73 g
Certificates
EAN code4744397013637
See other products in this category: Rail mounted connectors MOREK,
*
MAB4126A18
0 in TME stock
Net price for quantities from 1 pcs - 27.56 USDGross price for quantities from 1 pcs - 27.56 USD
Net price for quantities from 5 pcs - 23.43 USDGross price for quantities from 5 pcs - 23.43 USD
Net price for quantities from 20 pcs - 20.67 USDGross price for quantities from 20 pcs - 20.67 USD
Net price for quantities from 50 pcs - 19.29 USDGross price for quantities from 50 pcs - 19.29 USD
No. of pieces (Multiplicity: 1)