+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89602001

Pole mounting kit; stainless steel; 100mm; for enclosures


Manufacturer: SPELSBERG

Manufacturer part number:
89602001
TME Symbol:
MABF-100-1

Specification

Manufacturer
SPELSBERG
Type of enclosures accessories
pole mounting kit
Material
stainless steel
Length
0.1m
Application
for enclosures
Application - series/manufacturer
Abox 250, Abox 350, Abox Pro 250, Abox Pro 350
Gross weight93 g
Certificates
EAN code4013902681457
See other products in this category: Enclosures - Holders SPELSBERG,
*
89602001
0 in TME stock
Net price for quantities from 1 set - 22.39 USDGross price for quantities from 1 set - 22.39 USD
Net price for quantities from 5 set - 21.00 USDGross price for quantities from 5 set - 21.00 USD
Net price for quantities from 10 set - 19.60 USDGross price for quantities from 10 set - 19.60 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.