+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAC12SNG

Triac; 800V; 12A; Igt: 5mA; TO220AB; tube


Manufacturer: LITTELFUSE

Manufacturer part number:
MAC12SNG
TME Symbol:
MAC12SNG-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
12A
Gate current
5mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Features of semiconductor devices
  • glass passivated
  • high commutation
Gross weight2.082 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
MAC12SNG
684 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.91 USDGross price for quantities from 500 pcs - 0.91 USD
Packaging method by the manufacturer:Tube = 50 pcs