+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAC15A6G

Triac; 400V; 15A; Igt: 50mA; TO220AB; tube; Ifsm: 150A


Manufacturer: LITTELFUSE

Manufacturer part number:
MAC15A6G
TME Symbol:
MAC15A6G-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
15A
Gate current
50mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
150A
Features of semiconductor devices
glass passivated
Gross weight2 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
MAC15A6G
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 1.14 USDGross price for quantities from 1000 pcs - 1.14 USD