+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAC212A8G

Triac; 600V; 12A; Igt: 50mA; TO220AB; tube; Ifsm: 100A


Manufacturer: LITTELFUSE

Manufacturer part number:
MAC212A8G
TME Symbol:
MAC212A8G-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
12A
Gate current
50mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
100A
Features of semiconductor devices
glass passivated
Gross weight2.1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
MAC212A8G
804 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 250 pcs - 0.95 USDGross price for quantities from 250 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
Net price for quantities from 1000 pcs - 0.86 USDGross price for quantities from 1000 pcs - 0.86 USD
Packaging method by the manufacturer:Tube = 50 pcs