+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAC223A6,127

Triac; 400V; 25A; TO220AB; Igt: 50/75mA; Ifsm: 190A; 4Q


Manufacturer: WeEn Semiconductors

Manufacturer part number:
MAC223A6,127
TME Symbol:
MAC223A6.127

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
triac
Max. off-state voltage
0.4kV
Max. load current
25A
Case
TO220AB
Gate current
50/75mA
Max. forward impulse current
190A
Technology
4Q
Features of semiconductor devices
sensitive gate
Mounting
THT
Kind of package
tube
Gross weight2.07 g
Certificates

WATCH VIDEO

See other products in this category: Triacs WeEn Semiconductors,
*
MAC223A6,127
760 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 50 pcs - 1.16 USDGross price for quantities from 50 pcs - 1.16 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
Net price for quantities from 250 pcs - 1.02 USDGross price for quantities from 250 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
Net price for quantities from 2000 pcs - 0.85 USDGross price for quantities from 2000 pcs - 0.85 USD
Net price for quantities from 5000 pcs - 0.76 USDGross price for quantities from 5000 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs