+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAC228A6TG

Triac; 600V; 8A; TO220AB; Igt: 5mA

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
MAC228A6TG
TME Symbol:
MAC228A6TG-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
8A
Case
TO220AB
Gate current
5mA
Mounting
THT
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
MAC228A6TG
0 in TME stock
Net price for quantities from 1000 pcs - 1.51 USDGross price for quantities from 1000 pcs - 1.51 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.