+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAC4DLMT4G

Triac; 600V; 4A; Igt: 3mA; DPAK; reel,tape; Ifsm: 40A


Manufacturer: LITTELFUSE

Manufacturer part number:
MAC4DLMT4G
TME Symbol:
MAC4DLMT4G-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
4A
Gate current
3mA
Case
DPAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
40A
Features of semiconductor devices
sensitive gate
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Triacs LITTELFUSE,
*
MAC4DLMT4G
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.10 USDGross price for quantities from 2500 pcs - 1.10 USD