+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAC97A6,412

Triac; 400V; 0.6A; Igt: 5/7mA; TO92; bulk; Ifsm: 8A; 4Q


Manufacturer: WeEn Semiconductors

Manufacturer part number:
MAC97A6,412
TME Symbol:
MAC97A6.412

Specification

Manufacturer
WeEn Semiconductors
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
0.6A
Gate current
5/7mA
Case
TO92
Mounting
THT
Kind of package
bulk
Max. forward impulse current
8A
Technology
4Q
Features of semiconductor devices
sensitive gate
Gross weight0.222 g
Certificates

WATCH VIDEO

See other products in this category: Triacs WeEn Semiconductors,
*
MAC97A6,412
1007 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
Net price for quantities from 20000 pcs - 0.08 USDGross price for quantities from 20000 pcs - 0.08 USD
Net price for quantities from 50000 pcs - 0.08 USDGross price for quantities from 50000 pcs - 0.08 USD
Packaging method by the manufacturer:
Bag = 1 000 pcsCardboard = 5 000 pcs