+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAC9NG

Triac; 800V; 8A; Igt: 50mA; TO220AB; tube


Manufacturer: LITTELFUSE

Manufacturer part number:
MAC9NG
TME Symbol:
MAC9NG-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
8A
Gate current
50mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Features of semiconductor devices
high commutation
Gross weight0.733 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
MAC9NG
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
Packaging method by the manufacturer:Tube = 50 pcs