+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAHC0001TXJ

Fuse holder; 19mm; 60A; on cable; Leads: leads x2; UL94V-2; 32V


Manufacturer: LITTELFUSE

Manufacturer part number:
MAHC0001TXJ
TME Symbol:
MAHC0001TXJ

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
60A
Mounting
on cable
Leads
leads x2
Flammability rating
UL94V-2
Rated voltage
32V
Wire size
6AWG
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
MAHC0001TXJ
0 in TME stock
Net price for quantities from 10 pcs - 22.15 USDGross price for quantities from 10 pcs - 22.15 USD
Net price for quantities from 100 pcs - 20.76 USDGross price for quantities from 100 pcs - 20.76 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.