+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAJ-403A-470-3

Transformer: ISDN; SMD; Ch: 4; 0÷70°C


Manufacturer: TALEMA

Manufacturer part number:
MAJ-403A-470-3
TME Symbol:
MAJ-403A-470-3

Specification

Manufacturer
TALEMA
Type of transformer
ISDN
Mounting
SMD
Number of channels
4
Operating temperature
0...70°C
Schematic diagram
Gross weight6.946 g
Certificates
See other products in this category: Inductors TALEMA,
*
MAJ-403A-470-3
0 in TME stock
Net price for quantities from 250 pcs - 6.97 USDGross price for quantities from 250 pcs - 6.97 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 250.
Multiplicity: 10.