+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL202119221E3

Capacitor: electrolytic; THT; 220uF; 100VDC; Ø12.5x30mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL202119221E3
TME Symbol:
MAL202119221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-40...85°C
Height
30mm
Diameter
12.5mm
Gross weight5.9 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL202119221E3
440 in TME stock
Net price for quantities from 1 pcs - 4.22 USDGross price for quantities from 1 pcs - 4.22 USD
Net price for quantities from 10 pcs - 3.11 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 25 pcs - 2.73 USDGross price for quantities from 25 pcs - 2.73 USD
Net price for quantities from 50 pcs - 2.49 USDGross price for quantities from 50 pcs - 2.49 USD
Net price for quantities from 80 pcs - 2.33 USDGross price for quantities from 80 pcs - 2.33 USD
Net price for quantities from 100 pcs - 2.26 USDGross price for quantities from 100 pcs - 2.26 USD
Net price for quantities from 200 pcs - 2.07 USDGross price for quantities from 200 pcs - 2.07 USD
Net price for quantities from 260 pcs - 2.02 USDGross price for quantities from 260 pcs - 2.02 USD
Net price for quantities from 2080 pcs - 1.72 USDGross price for quantities from 2080 pcs - 1.72 USD
Net price for quantities from 5200 pcs - 1.60 USDGross price for quantities from 5200 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 260 pcs