+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL202127102E3

Capacitor: electrolytic; THT; 1mF; 40VDC; Ø12.5x30mm; ±20%; 8000h


Manufacturer: VISHAY

Manufacturer part number:
MAL202127102E3
TME Symbol:
MAL202127102E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
40V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-40...85°C
Manufacturer series
MAL2021
Height
30mm
Diameter
12.5mm
Gross weight5.94 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
See other products from this series.:
*
MAL202127102E3
337 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 400 pcs - 2.11 USDGross price for quantities from 400 pcs - 2.11 USD
Net price for quantities from 800 pcs - 2.04 USDGross price for quantities from 800 pcs - 2.04 USD
Packaging method by the manufacturer:Reel = 400 pcs