+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 680µF | |
Operating voltage | 16V DC | |
Body dimensions | Ø10x18mm | |
Tolerance | ±20% | |
Leads | axial | |
Service life | 2500h | |
Operating temperature | -40...85°C | |
Height | 18mm | |
Diameter | 10mm |