+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL202137101E3

Capacitor: electrolytic; THT; 100uF; 40VDC; Ø6.5x18mm; ±20%; 2500h

Manufacturer: VISHAY

Manufacturer part number:
MAL202137101E3
TME Symbol:
MAL202137101E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
40V DC
Body dimensions
Ø6.5x18mm
Tolerance
±20%
Leads
axial
Service life
2500h
Operating temperature
-40...85°C
Height
18mm
Diameter
6.5mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL202137101E3
0 in TME stock
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1 000)