+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL202147472E3

Capacitor: electrolytic; THT; 4.7mF; 40VDC; Ø21x38mm; ±20%; 8000h

Manufacturer: VISHAY

Manufacturer part number:
MAL202147472E3
TME Symbol:
MAL202147472E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7mF
Operating voltage
40V DC
Body dimensions
Ø21x38mm
Tolerance
±20%
Service life
8000h
Operating temperature
-40...85°C
Height
38mm
Diameter
21mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL202147472E3
0 in TME stock
Net price for quantities from 100 pcs - 4.60 USDGross price for quantities from 100 pcs - 4.60 USD
No. of pieces (Multiplicity: 100)