+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL203870479E3

Capacitor: electrolytic; THT; 47uF; 35VDC; Ø5x11mm; Pitch: 2.5mm

Manufacturer: VISHAY

Manufacturer part number:
MAL203870479E3
TME Symbol:
MAL203870479E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
35V DC
Body dimensions
Ø5x11mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
2500h
Operating temperature
-40...85°C
Height
11mm
Diameter
5mm
Gross weight0.543 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL203870479E3
0 in TME stock
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 000)