+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL205156472E3

Capacitor: electrolytic; SNAP-IN; 4.7mF; 25VDC; Ø25x30mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL205156472E3
TME Symbol:
MAL205156472E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
4.7mF
Operating voltage
25V DC
Body dimensions
Ø25x30mm
Tolerance
±20%
Service life
12000h
Operating temperature
-40...85°C
Height
30mm
Diameter
25mm
Gross weight17.53 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL205156472E3
0 in TME stock
Net price for quantities from 800 pcs - 5.53 USDGross price for quantities from 800 pcs - 5.53 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.