+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL205158222E3

Capacitor: electrolytic; SNAP-IN; 2.2mF; 63VDC; Ø25x30mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL205158222E3
TME Symbol:
MAL205158222E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
2.2mF
Operating voltage
63V DC
Body dimensions
Ø25x30mm
Tolerance
±20%
Service life
12000h
Operating temperature
-40...85°C
Gross weight18.85 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL205158222E3
0 in TME stock
Net price for quantities from 400 pcs - 6.83 USDGross price for quantities from 400 pcs - 6.83 USD
Net price for quantities from 2000 pcs - 6.40 USDGross price for quantities from 2000 pcs - 6.40 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Packaging method by the manufacturerCardboard = 100 pcs