+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL205158472E3

Capacitor: electrolytic; SNAP-IN; 4700uF; 63VDC; Ø30x40mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL205158472E3
TME Symbol:
MAL205158472E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
4.7mF
Operating voltage
63V DC
Body dimensions
Ø30x40mm
Tolerance
±20%
Operating temperature
-40...85°C
Height
40mm
Diameter
30mm
Gross weight34.2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL205158472E3
100 in TME stock
Net price for quantities from 1 pcs - 16.20 USDGross price for quantities from 1 pcs - 16.20 USD
Net price for quantities from 10 pcs - 12.71 USDGross price for quantities from 10 pcs - 12.71 USD
Net price for quantities from 20 pcs - 11.80 USDGross price for quantities from 20 pcs - 11.80 USD
Net price for quantities from 40 pcs - 11.04 USDGross price for quantities from 40 pcs - 11.04 USD
Net price for quantities from 50 pcs - 10.83 USDGross price for quantities from 50 pcs - 10.83 USD
Net price for quantities from 100 pcs - 10.21 USDGross price for quantities from 100 pcs - 10.21 USD
Net price for quantities from 200 pcs - 9.58 USDGross price for quantities from 200 pcs - 9.58 USD
Net price for quantities from 500 pcs - 8.97 USDGross price for quantities from 500 pcs - 8.97 USD
Net price for quantities from 800 pcs - 8.70 USDGross price for quantities from 800 pcs - 8.70 USD
Net price for quantities from 2000 pcs - 8.26 USDGross price for quantities from 2000 pcs - 8.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs