+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of capacitor | electrolytic | |
Mounting | SNAP-IN | |
Capacitance | 680µF | |
Operating voltage | 200V DC | |
Body dimensions | Ø35x50mm | |
Tolerance | ±20% | |
Service life | 12000h | |
Operating temperature | -40...85°C | |
Height | 50mm | |
Diameter | 35mm |