+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL205646103E3

Capacitor: electrolytic; SNAP-IN; 10000uF; 25VDC; Ø25x40mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL205646103E3
TME Symbol:
MAL205646103E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
10mF
Operating voltage
25V DC
Body dimensions
Ø25x40mm
Tolerance
±20%
Operating temperature
-40...85°C
Height
40mm
Diameter
25mm
Gross weight23.755 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL205646103E3
47 in TME stock
Net price for quantities from 1 pcs - 10.33 USDGross price for quantities from 1 pcs - 10.33 USD
Net price for quantities from 5 pcs - 9.73 USDGross price for quantities from 5 pcs - 9.73 USD
Net price for quantities from 10 pcs - 9.44 USDGross price for quantities from 10 pcs - 9.44 USD
Net price for quantities from 25 pcs - 9.00 USDGross price for quantities from 25 pcs - 9.00 USD
Net price for quantities from 40 pcs - 8.81 USDGross price for quantities from 40 pcs - 8.81 USD
Net price for quantities from 50 pcs - 8.66 USDGross price for quantities from 50 pcs - 8.66 USD
Net price for quantities from 100 pcs - 8.37 USDGross price for quantities from 100 pcs - 8.37 USD
Net price for quantities from 200 pcs - 8.07 USDGross price for quantities from 200 pcs - 8.07 USD
Net price for quantities from 500 pcs - 7.73 USDGross price for quantities from 500 pcs - 7.73 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs