+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL205657103E3

Capacitor: electrolytic; SNAP-IN; 10mF; 40VDC; Ø30x40mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL205657103E3
TME Symbol:
MAL205657103E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
10mF
Operating voltage
40V DC
Body dimensions
Ø30x40mm
Terminal pitch
10mm
Tolerance
±20%
Service life
12000h
Operating temperature
-40...85°C
Height
40mm
Diameter
30mm
Gross weight39.14 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL205657103E3
234 in TME stock
Net price for quantities from 1 pcs - 9.09 USDGross price for quantities from 1 pcs - 9.09 USD
Net price for quantities from 5 pcs - 7.86 USDGross price for quantities from 5 pcs - 7.86 USD
Net price for quantities from 10 pcs - 7.41 USDGross price for quantities from 10 pcs - 7.41 USD
Net price for quantities from 25 pcs - 7.21 USDGross price for quantities from 25 pcs - 7.21 USD
Net price for quantities from 50 pcs - 7.06 USDGross price for quantities from 50 pcs - 7.06 USD
Net price for quantities from 100 pcs - 6.86 USDGross price for quantities from 100 pcs - 6.86 USD
Net price for quantities from 200 pcs - 6.71 USDGross price for quantities from 200 pcs - 6.71 USD
Net price for quantities from 400 pcs - 6.66 USDGross price for quantities from 400 pcs - 6.66 USD
Net price for quantities from 500 pcs - 6.61 USDGross price for quantities from 500 pcs - 6.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs